Part Details for SFSDT-20-30-G-20.00-DR-NUS by Samtec Inc
Overview of SFSDT-20-30-G-20.00-DR-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-20-30-G-20.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-20-30-G-20.00-DR-NUS-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8500 | Buy Now |
DISTI #
SFSDT-20-30-G-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 30AWG 20 POS Wire to Board to 20 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-20-30-G-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1500 / $22.9500 | Buy Now |
DISTI #
200-DT2030G2000DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$13.9100 / $22.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6300 / $30.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6300 / $30.9500 | Buy Now |
DISTI #
5cd91a5acd7c1c4c38728d43
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$11.7400 / $22.9500 | Buy Now |