Part Details for SFSDT-25-28-G-04.50-DR-NUS by Samtec Inc
Overview of SFSDT-25-28-G-04.50-DR-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSDT-25-28-G-04.50-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-25-28-G-04.50-DR-NUS-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0900 | Buy Now |
DISTI #
SFSDT-25-28-G-04.5
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.11m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSDT-25-28-G-04.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2400 / $21.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1300 / $21.7200 | Buy Now |
DISTI #
SFSDT-25-28-G-04.5
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.11m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSDT-25-28-G-04.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2400 / $21.7200 | Buy Now |
DISTI #
SFSDT-25-28-G-04.5
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.11m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSDT-25-28-G-04.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2400 / $21.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1300 / $21.7200 | Buy Now |
DISTI #
5e90b60656e4d915d2db383c
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Layer | 0 |
|
$11.1300 / $21.7200 | Buy Now |
Part Details for SFSDT-25-28-G-04.50-DR-NUS
SFSDT-25-28-G-04.50-DR-NUS CAD Models
SFSDT-25-28-G-04.50-DR-NUS Part Data Attributes
|
SFSDT-25-28-G-04.50-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-25-28-G-04.50-DR-NUS
Samtec Inc
Cable Assembly, 28AWG, 235V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Length | 0.092 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 235 V | |
Shielding | NO | |
Wire Gauge | 28 AWG |