Datasheets
SFSS-04-28-G-36.00-D-NUS by: Samtec Inc

Cable Assembly,

Part Details for SFSS-04-28-G-36.00-D-NUS by Samtec Inc

Overview of SFSS-04-28-G-36.00-D-NUS by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFSS-04-28-G-36.00-D-NUS

Part # Distributor Description Stock Price Buy
DISTI # 612-SFSS-04-28-G-36.00-D-NUS-ND
DigiKey SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $7.6800
$7.6800 Buy Now
DISTI # SFSS-04-28-G-36.00
Avnet Americas Cable Assembly Discrete Wire 0.914m 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-04-28-G-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $4.6400
  • 25 $4.1900
  • 50 $3.8900
  • 100 $3.7100
  • 500 $3.1000
$3.1000 / $4.6400 Buy Now
DISTI # 200-FSS0428G3600DNUS
Mouser Electronics Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant 0
  • 1 $4.6400
  • 25 $4.1900
  • 100 $3.8100
  • 500 $3.1000
  • 1,000 $2.9000
  • 2,500 $2.5000
$2.5000 / $4.6400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $4.6400
  • 25 $4.1900
  • 50 $3.8900
  • 100 $3.7100
  • 500 $3.1000
  • 1,000 $2.9000
  • 2,500 $2.5000
  • 5,000 $2.1000
$2.1000 / $4.6400 Buy Now
DISTI # SFSS-04-28-G-36.00
Avnet Americas Cable Assembly Discrete Wire 0.914m 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-04-28-G-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $4.6400
  • 25 $4.1900
  • 50 $3.8900
  • 100 $3.7100
  • 500 $3.1000
$3.1000 / $4.6400 Buy Now
DISTI # SFSS-04-28-G-36.00
Avnet Americas Cable Assembly Discrete Wire 0.914m 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-04-28-G-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $4.6400
  • 25 $4.1900
  • 50 $3.8900
  • 100 $3.7100
  • 500 $3.1000
$3.1000 / $4.6400 Buy Now
DISTI # 000000000005218823
Sager Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 0
  • 1 $4.6400
  • 25 $4.1900
  • 50 $3.8900
  • 100 $3.7100
  • 500 $3.1000
  • 1,000 $2.9000
$2.9000 / $4.6400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $4.6400
  • 25 $4.1900
  • 50 $3.8900
  • 100 $3.7100
  • 500 $3.1000
  • 1,000 $2.9000
  • 2,500 $2.5000
  • 5,000 $2.1000
$2.1000 / $4.6400 Buy Now
DISTI # 5cd91b26cd7c1c4c387378b7
Samtec .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer 0
  • 1 $4.6400
  • 25 $4.1900
  • 50 $3.8900
  • 100 $3.7100
  • 500 $3.1000
  • 1,000 $2.9000
  • 2,500 $2.5000
  • 5,000 $2.1000
$2.1000 / $4.6400 Buy Now

Part Details for SFSS-04-28-G-36.00-D-NUS

SFSS-04-28-G-36.00-D-NUS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFSS-04-28-G-36.00-D-NUS Part Data Attributes

SFSS-04-28-G-36.00-D-NUS Samtec Inc
Buy Now Datasheet
Compare Parts:
SFSS-04-28-G-36.00-D-NUS Samtec Inc Cable Assembly,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Approvals UL
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Side1 SOCKET
Connector Side2 SOCKET
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.081 mm2
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYVINYLCHLORIDE
Length 0.914 mm
MIL Conformance NO
Number of Conductors 4
Operating Temperature-Max 80 °C
Operating Temperature-Min -10 °C
Rated Current 2.9 A
Rated Voltage 275 V
Resistance 0.223 Ω
Shielding NO
Wire Gauge 28 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFSS-04-28-G-36.00-D-NUS by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFSS-04-28-G-36.00-D-NUS by Samtec Inc

  • Please alert me when SFSS-04-28-G-36.00-D-NUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFSS-04-28-G-36.00-D-NUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFSS-04-28-G-36.00-D-NUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFSS-04-28-G-36.00-D-NUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFSS-04-28-G-36.00-D-NUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFSS-04-28-G-36.00-D-NUS by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: