Part Details for SFSS-15-30-G-10.00-D-NUS by Samtec Inc
Overview of SFSS-15-30-G-10.00-D-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-15-30-G-10.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-15-30-G-10.00-D-NUS-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1800 | Buy Now |
DISTI #
SFSS-15-30-G-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 30AWG 15 POS Discrete Wire Housing to 15 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSS-15-30-G-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2500 / $8.8600 | Buy Now |
DISTI #
200-FSS1530G1000DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0300 / $8.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $11.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3600 / $11.2300 | Buy Now |
DISTI #
5cd91b5ccd7c1c4c3873b5da
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$4.2200 / $8.8600 | Buy Now |
DISTI #
SFSS-15-30-G-10.00-D-NUS
|
Toby Electronics | SFSS - Samtec Wire-to-Board 1.27mm Single Row Discrete Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$4.0959 / $9.2759 | Buy Now |