Part Details for SFSS-50-28-G-12.00-D-NUS by Samtec Inc
Overview of SFSS-50-28-G-12.00-D-NUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-50-28-G-12.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-50-28-G-12.00-D-NUS-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9600 | Buy Now |
DISTI #
SFSS-50-28-G-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-50-28-G-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2100 / $21.7900 | Buy Now |
DISTI #
200-FSS5028G1200DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.0500 / $21.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9500 / $21.7900 | Buy Now |
DISTI #
SFSS-50-28-G-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-50-28-G-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2100 / $21.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9500 / $21.7900 | Buy Now |
DISTI #
5cd91af9cd7c1c4c3873456b
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$10.9500 / $21.7900 | Buy Now |
DISTI #
SFSS-50-28-G-12.00-D-NUS
|
Toby Electronics | SFSS - Samtec Wire-to-Board 1.27mm Single Row Discrete Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$10.6113 / $24.0749 | Buy Now |
Part Details for SFSS-50-28-G-12.00-D-NUS
SFSS-50-28-G-12.00-D-NUS CAD Models
SFSS-50-28-G-12.00-D-NUS Part Data Attributes:
|
SFSS-50-28-G-12.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-50-28-G-12.00-D-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |