Part Details for SFSST-25-28-G-60.00-D-NDS by Samtec Inc
Overview of SFSST-25-28-G-60.00-D-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFSST-25-28-G-60.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSST-25-28-G-60.00-D-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2200 | Buy Now |
DISTI #
SFSST-25-28-G-60.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.524m 25 POS Discrete Wire Housing to 25 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSST-25-28-G-60.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6400 / $30.4300 | Buy Now |
DISTI #
200-SST2528G6000DNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$21.1700 / $30.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2900 / $30.4300 | Buy Now |
DISTI #
SFSST-25-28-G-60.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.524m 25 POS Discrete Wire Housing to 25 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSST-25-28-G-60.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6400 / $30.4300 | Buy Now |
DISTI #
SFSST-25-28-G-60.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.524m 25 POS Discrete Wire Housing to 25 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSST-25-28-G-60.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6400 / $30.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2900 / $30.4300 | Buy Now |
DISTI #
5cd91b58cd7c1c4c3873b1ff
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Layer | 0 |
|
$15.2900 / $30.4300 | Buy Now |
DISTI #
SFSST-25-28-G-60.00-D-NDS
|
Toby Electronics | SFSST - Samtec Wire-to-Board 1.27mm Single Row Discrete Teflon® Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$14.5467 / $32.9959 | Buy Now |
Part Details for SFSST-25-28-G-60.00-D-NDS
SFSST-25-28-G-60.00-D-NDS CAD Models
SFSST-25-28-G-60.00-D-NDS Part Data Attributes
|
SFSST-25-28-G-60.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-25-28-G-60.00-D-NDS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 335 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |