Part Details for SFSST-30-30-G-03.00-S by Samtec Inc
Overview of SFSST-30-30-G-03.00-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFSST-30-30-G-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSST-30-30-G-03.00-S-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1500 | Buy Now |
DISTI #
SFSST-30-30-G-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 30AWG 30 POS Wire to Board SKT Crimp Bulk - Bulk (Alt: SFSST-30-30-G-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $12.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9700 / $12.5400 | Buy Now |
DISTI #
SFSST-30-30-G-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 30AWG 30 POS Wire to Board SKT Crimp Bulk - Bulk (Alt: SFSST-30-30-G-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $12.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9700 / $12.5400 | Buy Now |
DISTI #
5cd91b82cd7c1c4c3873e0b7
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$5.9700 / $12.5400 | Buy Now |
Part Details for SFSST-30-30-G-03.00-S
SFSST-30-30-G-03.00-S CAD Models
SFSST-30-30-G-03.00-S Part Data Attributes:
|
SFSST-30-30-G-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-30-30-G-03.00-S
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for SFSST-30-30-G-03.00-S
This table gives cross-reference parts and alternative options found for SFSST-30-30-G-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSST-30-30-G-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSS-30-28-G-03.00-S | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SFSST-30-30-G-03.00-S vs SFSS-30-28-G-03.00-S |
SFSST-30-28-G-03.00-S | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SFSST-30-30-G-03.00-S vs SFSST-30-28-G-03.00-S |