Part Details for SFT-70X-W65S-H50-LA652 by Luminus Devices
Overview of SFT-70X-W65S-H50-LA652 by Luminus Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFT-70X-W65S-H50-LA652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SFT-70X-W65S-H50-LA652TR-ND
|
DigiKey | IC Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8278 / $7.8393 | Buy Now |
DISTI #
SFT-70X-W65S-H50-LA652
|
Avnet Americas | LED Chip Cool White 6500K 7A 4-Pin SMD T/R - Tape and Reel (Alt: SFT-70X-W65S-H50-LA652) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.1600 / $10.7100 | Buy Now |
DISTI #
896-SFT70XW65SH5LA62
|
Mouser Electronics | High Power LEDs - White White 6500 K 65-CRI, SFT-70 Series RoHS: Compliant | 0 |
|
$7.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$5.5900 | Buy Now |
DISTI #
SFT-70X-W65S-H50-LA652
|
Avnet Americas | LED Chip Cool White 6500K 7A 4-Pin SMD T/R - Tape and Reel (Alt: SFT-70X-W65S-H50-LA652) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.1600 / $10.7100 | Buy Now |
DISTI #
SFT-70X-W65S-H50-LA652
|
Avnet Americas | LED Chip Cool White 6500K 7A 4-Pin SMD T/R - Tape and Reel (Alt: SFT-70X-W65S-H50-LA652) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.1600 / $10.7100 | Buy Now |
Part Details for SFT-70X-W65S-H50-LA652
SFT-70X-W65S-H50-LA652 CAD Models
SFT-70X-W65S-H50-LA652 Part Data Attributes
|
SFT-70X-W65S-H50-LA652
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SFT-70X-W65S-H50-LA652
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |