Part Details for SFU3008GC2PE2TO-E-GE-912-HS0 by Swissbit
Overview of SFU3008GC2PE2TO-E-GE-912-HS0 by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFU3008GC2PE2TO-E-GE-912-HS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8660
|
Newark | Usb 3.1 Flash Drive, 8Gb, Mlc, Memory Capacity:8Gb, Usb Specification:Usb 3.1, Supply Voltage Nom:5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:Pu-50N Ishield Hsm Series Rohs Compliant: Yes |Swissbit SFU3008GC2PE2TO-E-GE-912-HS0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$167.2200 / $180.0800 | Buy Now |
DISTI #
1052-SFU3008GC2PE2TO-E-GE-912-HS0-ND
|
DigiKey | SECURE USB FLASH DRIVE, PU-50N I Min Qty: 1 Lead time: 6 Weeks Container: Tray |
5 In Stock |
|
$175.9535 / $208.1000 | Buy Now |
DISTI #
922-608924
|
Mouser Electronics | USB Flash Drives Industrial USB Flash Drive, PU-50n iShield HSM, 8 GB, MLC Flash, -25C to +85C RoHS: Compliant | 90 |
|
$179.4800 / $204.7100 | Buy Now |
|
Neutron USA | USB Flash Drives Secure USB Flash Drive, PU-50n iShield HSM, 8 GB, MLC Flash, -25C to +85C | 0 |
|
$491.0600 | Buy Now |
Part Details for SFU3008GC2PE2TO-E-GE-912-HS0
SFU3008GC2PE2TO-E-GE-912-HS0 CAD Models
SFU3008GC2PE2TO-E-GE-912-HS0 Part Data Attributes:
|
SFU3008GC2PE2TO-E-GE-912-HS0
Swissbit
Buy Now
|
Compare Parts:
SFU3008GC2PE2TO-E-GE-912-HS0
Swissbit
|
Samacsys Manufacturer | Swissbit |