Part Details for SFU34096C1AE2TO-I-GE-1AP-STD by Swissbit
Overview of SFU34096C1AE2TO-I-GE-1AP-STD by Swissbit
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFU34096C1AE2TO-I-GE-1AP-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4121
|
Newark | Usb Flash Drive, Pslc Nand, 4Gb, Memory Capacity:4Gb, Usb Specification:Usb 3.1, Supply Voltage Nom:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Everbit U-56N Series Rohs Compliant: Yes |Swissbit SFU34096C1AE2TO-I-GE-1AP-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6900 / $50.3600 | Buy Now |
DISTI #
62AJ9111
|
Newark | Usb Flash Drive, Pslc Nand, 4Gb Rohs Compliant: Yes |Swissbit SFU34096C1AE2TO-I-GE-1AP-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2400 / $48.9700 | Buy Now |
DISTI #
1052-SFU34096C1AE2TO-I-GE-1AP-STD-ND
|
DigiKey | IND USB FLASH DRIVE U-56N 4 GB P Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$60.7500 | Buy Now |
DISTI #
SFU34096C1AE2TO-I-
|
Avnet Americas | USB Flash Drive 4 GB Non-Encrypted pSLC - Bulk (Alt: SFU34096C1AE2TO-I-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5660 / $57.8270 | Buy Now |
DISTI #
922-606729
|
Mouser Electronics | USB Flash Drives 4GB USB Flash Drive MLC U-56n I-TEMP RoHS: Compliant | 0 |
|
$53.5600 / $60.1500 | Order Now |
DISTI #
SFU34096C1AE2TO-I-
|
Avnet Americas | USB Flash Drive 4 GB Non-Encrypted pSLC - Bulk (Alt: SFU34096C1AE2TO-I-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5660 / $57.8270 | Buy Now |
|
Neutron USA | USB Flash Drives 4GB USB Flash Drive SLC U-56n I-TEMP | 2 |
|
$129.9900 | Buy Now |
Part Details for SFU34096C1AE2TO-I-GE-1AP-STD
SFU34096C1AE2TO-I-GE-1AP-STD CAD Models
SFU34096C1AE2TO-I-GE-1AP-STD Part Data Attributes:
|
SFU34096C1AE2TO-I-GE-1AP-STD
Swissbit
Buy Now
|
Compare Parts:
SFU34096C1AE2TO-I-GE-1AP-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |