Part Details for SFV 80 by Lumberg Connect GmbH
Overview of SFV 80 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV 80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4020
|
Newark | Connector, circular Din, male Chassis Socket, Solder Term, W/Lock-Ring, front Mount, ip40 Rohs Compliant: Yes |Lumberg SFV 80 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 | Buy Now |
DISTI #
5405-SFV80-ND
|
DigiKey | IP 40 CHASSIS PLUG FRONT MOUNT 8 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$4.8983 / $8.2200 | Buy Now |
DISTI #
70151553
|
RS | Socket, 8, 0.75 sq. mm, 5 A, 60 VAC, 1012 Ohms, PA GF, -3 pF, 18 mm | Lumberg SFV 80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6300 / $5.8100 | RFQ |
|
Quest Components | 28 |
|
$5.3550 / $10.7100 | Buy Now | |
DISTI #
SFV80
|
TME | Connector: M16, socket, male, soldering, PIN: 8, 5A, 60V, IP40 Min Qty: 1 | 56 |
|
$5.2900 / $7.5700 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP40, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |