Part Details for SFV 81 by Lumberg Connect GmbH
Overview of SFV 81 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV 81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9707
|
Newark | Din Audio/Video Connector, Plug, 8, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg SFV 81 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$8.8300 / $10.9500 | Buy Now |
DISTI #
23AH4021
|
Newark | Connector,circular Din,male Chassis Socket, Solder Term, W/Lock-Ring,front Mount,ip40 Rohs Compliant: Yes |Lumberg SFV 81 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 | Buy Now |
DISTI #
5405-SFV81-ND
|
DigiKey | IP 40 CHASSIS PLUG FRONT MOUNT 8 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6662 / $8.0000 | Buy Now |
DISTI #
70151316
|
RS | connector, circular din, male chassis socket w/lock-ring, front mount,8 cont, ip40 | Lumberg SFV 81 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.1100 / $11.2600 | Buy Now |
DISTI #
SFV81
|
TME | Connector: M16, socket, male, soldering, PIN: 8, 5A, 60V, IP40 Min Qty: 1 | 99 |
|
$4.8800 / $6.9700 | Buy Now |
DISTI #
70F8993
|
Bürklin Elektronik | Panel plug, 8 pole, solder cup, screw locking, straight, SFV 81 Min Qty: 1 | 55 |
|
$4.9088 / $6.5985 | Buy Now |
DISTI #
1193062
|
element14 Asia-Pacific | PLUG, DIN, PANEL, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$7.9480 / $9.2397 | Buy Now |
DISTI #
1193062
|
Farnell | PLUG, DIN, PANEL, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 27 |
|
$8.3170 / $13.1998 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP40, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |