Part Details for SFV-CH24A by Metcal
Overview of SFV-CH24A by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV-CH24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3058
|
Newark | Tip, Chisel, 2.4Mm (0.094 In) |Metcal SFV-CH24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 | Buy Now |
DISTI #
745-SFV-CH24A
|
Mouser Electronics | Soldering Irons TIP, CHISEL 2.4MM RoHS: Compliant | 10 |
|
$14.2000 | Buy Now |
DISTI #
SFV-CH24A
|
TME | Tip, chisel, 2.4mm, 421°C, for soldering station Min Qty: 1 | 0 |
|
$15.9500 / $16.2500 | RFQ |
DISTI #
551SO2494
|
Techni-Tool, Inc. | Metcal SFV-CH24A Soldering Tip Chisel 2.4mm, SFV Series | 0 |
|
$14.2000 | Buy Now |
DISTI #
551SO2494
|
TestEquity LLC | Metcal SFV-CH24A Soldering Tip Chisel 2.4mm, SFV Series | 0 |
|
$14.2000 | Buy Now |