Part Details for SFW12R-2STE1LF by Amphenol Communications Solutions
Overview of SFW12R-2STE1LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW12R-2STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4079
|
Newark | Ffc/Fpc Connector, 12 Position, 1Row, Pitch Spacing:1Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Fci Sfw-R Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFW12R-2STE1LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 376 |
|
$0.4510 / $0.7430 | Buy Now |
DISTI #
38AJ9104
|
Newark | Sfw12R-2Ste1Lf-Sfwr Rohs Compliant: Yes |Amphenol Communications Solutions SFW12R-2STE1LF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 72000 |
|
$0.3270 / $0.3670 | Buy Now |
DISTI #
29AK7261
|
Newark | Conn, Ffc/Fpc, Rcpt, 12Pos, 1Row, 1Mm Rohs Compliant: Yes |Amphenol Communications Solutions SFW12R-2STE1LF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.3860 | Buy Now |
DISTI #
609-1901-1-ND
|
DigiKey | CONN FFC FPC TOP 12POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3137 In Stock |
|
$0.2480 / $0.9300 | Buy Now |
|
Future Electronics | SFW series 12 Position 1 mm Right Angle Slide Lock FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - SFW-R series - 12 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free. RoHS: Compliant |
72513 In Stock |
|
$0.2190 / $0.2607 | Buy Now |
DISTI #
SFW12R-2STE1LF
|
TME | SFW12R-2STE1LF Min Qty: 1 | 0 |
|
$0.2960 / $0.4220 | RFQ |
DISTI #
3911331
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 12POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3892 |
|
$0.3515 / $0.7322 | Buy Now |
DISTI #
3882667
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 12POS, 1ROW, 1MM RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.3075 / $0.3244 | Buy Now |
DISTI #
3911331
|
Farnell | CONN, FFC/FPC, RCPT, 12POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 3892 |
|
$0.3168 / $0.7771 | Buy Now |
Part Details for SFW12R-2STE1LF
SFW12R-2STE1LF CAD Models
SFW12R-2STE1LF Part Data Attributes
|
SFW12R-2STE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW12R-2STE1LF
Amphenol Communications Solutions
1.00mm Flex Connector, SFW-R series, 12 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.106 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.701 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FCC RETNN DVC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |