Part Details for SFW12S-2STE1LF by Amphenol Corporation
Overview of SFW12S-2STE1LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW12S-2STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW12S-2STE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: SFW12S-2STE1LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 48000 |
|
$0.2440 | Buy Now |
DISTI #
29AH2922
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29AH2922) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Ammo Pack | 789 Partner Stock |
|
$0.3910 / $0.5730 | Buy Now |
DISTI #
649-SFW12S-2STE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF RoHS: Compliant | 2927 |
|
$0.2170 / $0.5200 | Buy Now |
DISTI #
SFW12S-2STE1LF
|
TTI | FFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2430 / $0.2630 | Buy Now |
DISTI #
SFW12S-2STE1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R (Alt: SFW12S-2STE1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
SFW12S-2STE1LF
|
Avnet Asia | Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R (Alt: SFW12S-2STE1LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2177 / $0.2454 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2933 / $0.3143 | Buy Now |