Part Details for SFWR28-0333 by Fairview Microwave Inc
Overview of SFWR28-0333 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFWR28-0333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4423
|
Newark | Wr-28 Bandpass Waveguide Filter With A 30 Ghz To 31 Ghz Pass Band Rohs Compliant: Yes |Fairview Microwave SFWR28-0333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$575.2900 / $706.5700 | Buy Now |
DISTI #
5328-SFWR28-0333-ND
|
DigiKey | WG BANDPASS FILTER WR-28 30-31 G Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$565.4400 | Buy Now |
|
Onlinecomponents.com | WR-28 Bandpass Waveguide Filter With a 30 GHz to 31 GHz Pass Band | 0 |
|
$521.2300 / $551.6900 | Buy Now |
DISTI #
77729298
|
Verical | SFWR28-0333 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$468.0000 / $585.0000 | Buy Now |
DISTI #
SFWR28-0333
|
Fairview Microwave | Key Specifications, Waveguide Size 1: WR-28, Waveguide Size 2: WR-28, Frequency, Min: 30 GHz, Frequency, Max: 31 GHz, Lowband Min Rejection: 60 (dB). WR-28 Bandpass Waveguide Filter With a 30 GHz to 31 GHz Pass Band, Waveguide bandpass filter from Fairview Microwave SFWR28-0333 (also known as a waveguide filter) is just one RF part in a large selection of our RF /microwave / millimeter wave waveguide components. This bandpass filter for waveguide is manufactured with a WR-28 input and is in-stock now. WR-28 waveguide bandpass filter is rated for a radio frequency minimum of 30 GHz and a frequency maximum of 31 GHz as the pass band range. WR-28 band pass waveguide filter is designed for a rejection minimum of 60 dB and constructed to precise RF / microwave / millimeter wave waveguide band-pass design specifications. More details on SFWR28-0333 WR-28 band pass wave guide filter can be found on the waveguide bandpass filter design datasheet specifications up above. Fairview wave guide band pass filter with WR-28 input is part of over one million RF, microwave and millimeter wave components that are in-stock. Our part number SFWR28-0333 waveguide bandpass is ready for same day purchase and shipping worldwide. Fairview also stocks a wide array of other waveguide products that ship same-day from our warehouse for all your RF/microwave and millimeter wave WR-28 waveguide component needs. Min Qty: 1 Package Multiple: 1 | 12 |
|
$538.2000 / $585.0000 | Buy Now |