Part Details for SG-636PCE33.0000MC by Seiko Epson Corporation
Overview of SG-636PCE33.0000MC by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-636PCE33.0000MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Quest Components | 399 |
|
$2.1830 / $3.5400 | Buy Now | |
|
Sense Electronic Company Limited | SMD | 994 |
|
RFQ |
Part Details for SG-636PCE33.0000MC
SG-636PCE33.0000MC CAD Models
SG-636PCE33.0000MC Part Data Attributes
|
SG-636PCE33.0000MC
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-636PCE33.0000MC
Seiko Epson Corporation
CMOS Output Clock Oscillator, 33MHz Nom, MINI, J-LEADED, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | MINI, J-LEADED, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 10.5mm x 5.0mm x 2.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |