Part Details for SG-8101CA 25.000000MHZ TBGSA by Seiko Epson Corporation
Overview of SG-8101CA 25.000000MHZ TBGSA by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8101CA 25.000000MHZ TBGSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78095252
|
Verical | SG-8101CA 25.000000MHZ TBGSA Min Qty: 75 Package Multiple: 5 Date Code: 2023 | Americas - 19110 |
|
$0.8618 / $1.1342 | Buy Now |
DISTI #
C1S758003726163
|
Chip1Stop | Programmable oscillator RoHS: Compliant | 20478 |
|
$0.9300 / $1.2800 | Buy Now |
|
LCSC | 15ppm 1.8V3.3V 25MHz SMD7050-4P Programmable Oscillators ROHS | 200 |
|
$0.6722 / $1.1528 | Buy Now |
Part Details for SG-8101CA 25.000000MHZ TBGSA
SG-8101CA 25.000000MHZ TBGSA CAD Models
SG-8101CA 25.000000MHZ TBGSA Part Data Attributes
|
SG-8101CA 25.000000MHZ TBGSA
Seiko Epson Corporation
Buy Now
|
Compare Parts:
SG-8101CA 25.000000MHZ TBGSA
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |