-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.35%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2090
|
Newark | Position Sensor, Flange Mount, 30V, Supply Voltage Dc Min:-, Supply Voltage Dc Max:30V, Sensor Housing:Flange Mount, No. Of Pins:-, Output Current:-, Operating Magnetic Force Min:-, Product Range:Sg1 Series Rohs Compliant: No |Te Connectivity SG1-120-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.1000 | Buy Now |
DISTI #
90AJ6712
|
Newark | Position Sensor, Flange Mount, 30Vdc Rohs Compliant: Yes |Te Connectivity SG1-120-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$581.7600 / $632.3400 | Buy Now |
DISTI #
223-1654-ND
|
DigiKey | SENSOR LINEAR 3048MM WIRE LEADS Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$539.5230 / $557.7800 | Buy Now |
DISTI #
SG1-120-2
|
Avnet Americas | Compact Mid-Range String Pot - Bulk (Alt: SG1-120-2) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$473.9352 / $570.3288 | Buy Now |
DISTI #
824-SG1-120-2
|
Mouser Electronics | Industrial Motion & Position Sensors String Pot 120" (3m) 10K ohm Pigtail IP6 RoHS: Compliant | 2 |
|
$529.3100 / $564.6500 | Buy Now |
DISTI #
71023158
|
RS | Linear Transducers, String Pot, 120" Range, Bracket Mount, IP67, SG1 Series | TE Connectivity SG1-120-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$559.3800 / $608.0200 | Buy Now |
|
Future Electronics | STRING POT, 120 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$509.8900 / $535.3800 | Buy Now |
|
Future Electronics | STRING POT, 120 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$546.8500 / $574.1900 | Buy Now |
DISTI #
TSSSG1-120-2
|
Heilind Electronics | STRING POT, 120 INCH RANG | Americas - 0 in Stock |
|
$487.0368 / $586.1773 | Buy Now |
|
Onlinecomponents.com | STRING POT, 120 INCH RANGE RoHS: Compliant | 0 |
|
$507.9600 / $573.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG1-120-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SG1-120-2
TE Connectivity
Wire Wound Potentiometric Sensor, 0.35%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.35% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |