-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRING POT 120 INCH RANGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6713
|
Newark | Position Sensor, 120" Stroke, Volt, 30V Rohs Compliant: Yes |Te Connectivity SG1-120-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$463.7700 / $505.6000 | Buy Now |
DISTI #
05AK4137
|
Newark | And-Or-Invert Gate, Ttl, Cdip14 |Te Connectivity Sensors SG1-120-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$463.0700 / $568.7300 | Buy Now |
DISTI #
03AC1746
|
Newark | String Pot, 120 Inch Range Rohs Compliant: Yes |Te Connectivity SG1-120-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.5800 / $373.6300 | Buy Now |
DISTI #
223-1655-ND
|
DigiKey | SENSOR LINEAR 3048MM CONNECTOR Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$516.0690 / $533.5300 | Buy Now |
DISTI #
SG1-120-3
|
Avnet Americas | Linear Type Cable Actuated Position Sensors 120 Inch Stroke - Bulk (Alt: SG1-120-3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$453.3324 / $545.5356 | Buy Now |
DISTI #
824-SG1-120-3
|
Mouser Electronics | Industrial Motion & Position Sensors STRING POT, 120 IN RANGE RoHS: Compliant | 12 |
|
$516.0200 / $533.5000 | Buy Now |
DISTI #
TSSSG1-120-3
|
Heilind Electronics | STRING POT, 120 INCH RANGE | Americas - 0 in Stock |
|
$386.9412 / $392.7165 | Buy Now |
|
Onlinecomponents.com | STRING POT, 120 INCH RANGE RoHS: Compliant | 0 |
|
$518.6400 / $548.9400 | Buy Now |
DISTI #
SG1-120-3
|
TTI | Industrial Motion & Position Sensors STRING POT, 120 IN RANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$488.9600 / $498.7400 | Buy Now |
DISTI #
TSSSG1-120-3
|
Interstate Connecting Components | STRING POT, 120 INCH RANGE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG1-120-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SG1-120-3
TE Connectivity
STRING POT 120 INCH RANGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.35% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |