Part Details for SG1532T by Microsemi Corporation
Overview of SG1532T by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG1532T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +48V, Bi-Polar, 10 Pin, Metal, CAN | 304 |
|
$12.4480 / $17.5050 | Buy Now |
|
Chip1Cloud | PRECISION GENERAL-PURPOSE REGULATOR | 1700 |
|
RFQ |
Part Details for SG1532T
SG1532T CAD Models
SG1532T Part Data Attributes:
|
SG1532T
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG1532T
Microsemi Corporation
Adjustable Positive Standard Regulator, 2V Min, 38V Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN, TO-96, 10 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-96 | |
Package Description | METAL CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 38 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SG1532T
This table gives cross-reference parts and alternative options found for SG1532T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1532T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2532T | Adjustable Positive Standard Regulator, 2V Min, 38V Max, BIPolar, MBCY10, METAL CAN-10 | Microsemi Corporation | SG1532T vs SG2532T |