Part Details for SG1536Y-883B by Microchip Technology Inc
Overview of SG1536Y-883B by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for SG1536Y-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG1536Y-883B-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1536Y-883B
|
Microchip Technology Inc | Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
954 Alternates Available |
|
$225.9400 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP ±40V 8-Pin PDIP Tube | 954 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 954 |
|
RFQ |
Part Details for SG1536Y-883B
SG1536Y-883B CAD Models
SG1536Y-883B Part Data Attributes:
|
SG1536Y-883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1536Y-883B
Microchip Technology Inc
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for SG1536Y-883B
This table gives cross-reference parts and alternative options found for SG1536Y-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1536Y-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1536Y11628 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8 | Microchip Technology Inc | SG1536Y-883B vs SG1536Y11628 |
MC1536U | OP-AMP, 5000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | SG1536Y-883B vs MC1536U |
5962-01-373-7902 | Operational Amplifier | Renesas Electronics Corporation | SG1536Y-883B vs 5962-01-373-7902 |
HA7-2640/883 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | SG1536Y-883B vs HA7-2640/883 |
MC1436CP1 | Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | SG1536Y-883B vs MC1436CP1 |
MC1436P1 | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | SG1536Y-883B vs MC1436P1 |
HA7-2645-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | SG1536Y-883B vs HA7-2645-5 |
OPA445AUG4 | High Voltage FET-Input Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | SG1536Y-883B vs OPA445AUG4 |
EHA7-2605-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, | Elantec (RETIRED) | SG1536Y-883B vs EHA7-2605-5 |
OPA445ADDAG4 | High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125 | Texas Instruments | SG1536Y-883B vs OPA445ADDAG4 |