Datasheets
SG1549Y-883B by:

Power Supply Support Circuit, Adjustable, 1 Channel, +0.1V, BIPolar, CDIP8

Part Details for SG1549Y-883B by Microchip Technology Inc

Overview of SG1549Y-883B by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Price & Stock for SG1549Y-883B

Part # Distributor Description Stock Price Buy
DISTI # 150-SG1549Y-883B-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8CERDIP Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # SG1549Y-883B
Microchip Technology Inc Current Sense Latch, Current Sensing with 100mV Threshold 55C to 125C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 177

Alternates Available
  • 1 $205.9300
$205.9300 Buy Now
Ameya Holding Limited   170
RFQ

Part Details for SG1549Y-883B

SG1549Y-883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG1549Y-883B Part Data Attributes

SG1549Y-883B Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SG1549Y-883B Microchip Technology Inc Power Supply Support Circuit, Adjustable, 1 Channel, +0.1V, BIPolar, CDIP8
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description CERAMIC, DIP-8
Reach Compliance Code compliant
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-CDIP-T8
JESD-609 Code e0
Length 10.415 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 15 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Threshold Voltage-Nom +0.1V
Width 7.62 mm

Alternate Parts for SG1549Y-883B

This table gives cross-reference parts and alternative options found for SG1549Y-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1549Y-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG3549M Power Supply Support Circuit, Adjustable, 1 Channel, +0.1V, BIPolar, PDIP8 Microchip Technology Inc SG1549Y-883B vs SG3549M
Part Number Description Manufacturer Compare
SG3549M Power Supply Support Circuit, Adjustable, 1 Channel, +0.1V, BIPolar, PDIP8 Microchip Technology Inc SG1549Y-883B vs SG3549M
MAX8212MJA Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc SG1549Y-883B vs MAX8212MJA
MAX8212MJA/883B Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc SG1549Y-883B vs MAX8212MJA/883B

SG1549Y-883B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG1549Y-883B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG1549Y-883B by Microchip Technology Inc

  • Please alert me when SG1549Y-883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SG1549Y-883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG1549Y-883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SG1549Y-883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG1549Y-883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG1549Y-883B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: