Part Details for SG2-50-045-OO-E-C by IDEC Corporation
Overview of SG2-50-045-OO-E-C by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2-50-045-OO-E-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1573
|
Newark | Safety Light Curtain, Safety Curtain Category:Level 2, No. Of Beams:13, Protection Height:450Mm, Sensing Range Max:19M, Beam Spacing:50Mm, Control Output Type:2Pnp, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec SG2-50-045-OO-E-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$874.7600 / $1,003.7300 | Buy Now |
DISTI #
1885-SG2-50-045-OO-E-C-ND
|
DigiKey | 957801470 LIGHT CURTAIN 450MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$821.2000 | Buy Now |
DISTI #
199-SG250045OOEC
|
Mouser Electronics | Safety Light Curtains 957801470 Light Curtain 450mm | 0 |
|
$853.6000 | Order Now |
DISTI #
70173846
|
RS | Light Curtain, Type 2 50mm Resolution 450mm Control Height Edm Function | IDEC Corporation SG2-50-045-OO-E-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$807.6600 / $851.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$745.6400 / $789.7000 | Buy Now |
DISTI #
000000000003417063
|
Sager | Safety Light Curtains 957801470 Light Curtain 450mm Min Qty: 1 | 0 |
|
$848.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$745.6400 / $789.7000 | Buy Now |