-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7919
|
Newark | Pwm Controller, 500Khz, 35V, Dip-16, Supply Voltage Min:8V, Supply Voltage Max:35V, Ic Case/Package:Dip, No. Of Pins:16Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SG2525AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$1.0600 / $2.1800 | Buy Now |
DISTI #
28AC2087
|
Newark | Ind. & Power Conv. Rohs Compliant: Yes |Stmicroelectronics SG2525AN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $0.8720 | Buy Now |
DISTI #
497-2038-5-ND
|
DigiKey | IC REG CTRLR BCK/PUSH-PULL 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10383 In Stock |
|
$0.8108 / $1.8400 | Buy Now |
DISTI #
SG2525AN
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Tube - Rail/Tube (Alt: SG2525AN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.7388 / $0.8407 | Buy Now |
DISTI #
38Y7919
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Tube - Bulk (Alt: 38Y7919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$1.1600 / $2.1800 | Buy Now |
DISTI #
511-SG2525AN
|
Mouser Electronics | Switching Controllers Voltage Mode w/Sync RoHS: Compliant | 68 |
|
$0.9130 / $1.9500 | Buy Now |
|
STMicroelectronics | Voltage Mode PWM RoHS: Compliant Min Qty: 1 | 68 |
|
$1.1400 / $1.9100 | Buy Now |
|
Future Electronics | SG2525A Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.7950 / $0.9550 | Buy Now |
|
Future Electronics | SG2525A Series 35 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.7950 / $0.9550 | Buy Now |
|
Bristol Electronics | 298 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG2525AN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SG2525AN
STMicroelectronics
Voltage Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG2525AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2525AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3525AN | Voltage Mode PWM | STMicroelectronics | SG2525AN vs SG3525AN |