Part Details for SG2823J by Microchip Technology Inc
Overview of SG2823J by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for SG2823J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG2823J-ND
|
DigiKey | TRANS 8NPN DARL 95V 0.5A 18DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG2823J
|
Microchip Technology Inc | Driver - Medium Current Array Darlington Transistor Array 95V 500mA PMOS, CMOS, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
94 Alternates Available |
|
$71.1400 | Buy Now |
|
Onlinecomponents.com | Trans Darlington NPN 95V 0.5A 18-Pin CDIP Tube | 94 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 94 |
|
RFQ |
Part Details for SG2823J
SG2823J CAD Models
SG2823J Part Data Attributes:
|
SG2823J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2823J
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, 8 Driver, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERDIP-18 | |
Reach Compliance Code | compliant | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
Length | 24.38 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 3.9 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs | |
Width | 7.62 mm |