Part Details for SG73P1EWTTP911J by KOA Speer Electronics Inc
Overview of SG73P1EWTTP911J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1EWTTP911J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7475
|
Newark | Res, 910R, 5%, 0.25W, Thick Film, 0402 Rohs Compliant: Yes |Koa SG73P1EWTTP911J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
2019-SG73P1EWTTP911JCT-ND
|
DigiKey | RES 910 OHM 5% 1/4W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29725 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
660-SG73P1EWTTP911J
|
Mouser Electronics | Thick Film Resistors - SMD 910 OHM 5% 1/4W 100P RoHS: Compliant | 8958 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
V72:2272_25883150
|
Arrow Electronics | Res Thick Film 0402 910 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2132 Container: Cut Strips | Americas - 10000 |
|
$0.0113 / $0.0690 | Buy Now |
DISTI #
58944543
|
Verical | Res Thick Film 0402 910 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 417 Package Multiple: 1 Date Code: 2132 | Americas - 10000 |
|
$0.0113 / $0.0206 | Buy Now |
DISTI #
3931801
|
Farnell | RES, 910R, 5%, 0.25W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
Part Details for SG73P1EWTTP911J
SG73P1EWTTP911J CAD Models
SG73P1EWTTP911J Part Data Attributes
|
SG73P1EWTTP911J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1EWTTP911J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |