Part Details for SGA-2186Z by RF Micro Devices Inc
Overview of SGA-2186Z by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SGA-2186Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 5000MHZ MAX, 1 FUNC, BIPOLAR | 460 |
|
$0.8000 / $2.0000 | Buy Now |
|
Chip1Cloud | IC AMP HBT SIGE 5000MHZ SOT-86 / RF Amp Single Cascadable Amp 5GHz 2.5V 4-Pin SOT-86 T/R | 2010 |
|
RFQ |
Part Details for SGA-2186Z
SGA-2186Z CAD Models
SGA-2186Z Part Data Attributes:
|
SGA-2186Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-2186Z
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.2 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 2.2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for SGA-2186Z
This table gives cross-reference parts and alternative options found for SGA-2186Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-2186Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA2186Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SGA-2186Z vs SGA2186Z |
MAR-2SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | SGA-2186Z vs MAR-2SM-TR+ |
SNA-586-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, PLASTIC | RF Micro Devices Inc | SGA-2186Z vs SNA-586-TR3 |
AG201-86 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, SMT, SOT-86, MICRO-X-4 | TriQuint Semiconductor | SGA-2186Z vs AG201-86 |
MAR-2SM-TR | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | SGA-2186Z vs MAR-2SM-TR |
SGA-2186 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | SGA-2186Z vs SGA-2186 |
SGA2186Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SGA-2186Z vs SGA2186Z |
SGA2186ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SGA-2186Z vs SGA2186ZSR |