Part Details for SGA12E15-P1J by Mean Well
Overview of SGA12E15-P1J by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SGA12E15-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5470-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 12W Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$13.9200 | Buy Now |
DISTI #
SGA12E15-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA12E15-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount RoHS: Compliant | 125 Factory Stock |
|
$11.1700 / $13.1700 | Buy Now |
DISTI #
77364692
|
Verical | Plug-In Adapter Single-OUT 15V 0.8A 12W Carton Min Qty: 5 Package Multiple: 1 | Americas - 87 |
|
$16.1571 | Buy Now |
DISTI #
SGA12E15-P1J
|
TME | Power supply: switching, mains,plug, 15VDC, 0.8A, 12W, Plug: EU Min Qty: 1 | 87 |
|
$11.4000 / $12.9000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount RoHS: Compliant | 125 Factory Stock |
|
$11.1700 / $13.1700 | Buy Now |