Part Details for SGA40CH15-P1J by Mean Well
Overview of SGA40CH15-P1J by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGA40CH15-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGA40CH15-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 2.66A 40W - Boxed Product (Development Kits) (Alt: SGA40CH15-P1J) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | 40 W, Single Output, 15 VDC@2.66 A China Wallmount AC-DC Power Supply | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005945565
|
Sager | Wall Mount AC Adapters 40W 15V 2.66A China plug Adapter Min Qty: 1 | 0 |
|
$17.6500 / $21.8600 | Buy Now |
Part Details for SGA40CH15-P1J
SGA40CH15-P1J CAD Models
SGA40CH15-P1J Part Data Attributes:
|
SGA40CH15-P1J
Mean Well
Buy Now
|
Compare Parts:
SGA40CH15-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |