Part Details for SGA40U24-P1J by Mean Well
Overview of SGA40U24-P1J by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGA40U24-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4541-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 40W Min Qty: 1 Lead time: 12 Weeks Container: Box |
504 In Stock |
|
$21.9330 / $23.9900 | Buy Now |
DISTI #
SGA40U24-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA40U24-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SGA40U24-P1J
|
Mouser Electronics | Wall Mount AC Adapters 40W 24V 1.67A USA Plug Level VI RoHS: Compliant | 0 |
|
$21.9300 / $23.9900 | Order Now |
DISTI #
70696299
|
RS | AC-DC Power Supply, Slim Wall External Adaptor, 40W, 24V/ 1.67A, SGA40 Series | MEAN WELL SGA40U24-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$22.5500 / $23.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$24.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 40 Watts: 24V @ 1.67A - NA Input Blades RoHS: Compliant |
95 In Stock 41 Factory Stock |
|
$19.8300 / $27.6000 | Buy Now |
DISTI #
59910698
|
Verical | Plug-In Adapter Single-OUT 24V 1.66A 40W Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2122 | Americas - 95 |
|
$29.2823 / $34.9367 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 40 Watts: 24V @ 1.67A - NA Input Blades RoHS: Compliant |
95 In Stock 41 Factory Stock |
|
$19.8300 / $27.6000 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 40W 24V 1.67A 2 Pole AC USA Plug Level VI, DC Posi Center Barrel Plug 2.1x5.5x11mm, Input: 90 ~ 264VAC | 50 |
|
$74.5100 | Buy Now |