Part Details for SGA4163Z by Qorvo
Overview of SGA4163Z by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SGA4163Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 13651 |
|
RFQ |
Part Details for SGA4163Z
SGA4163Z CAD Models
SGA4163Z Part Data Attributes
|
SGA4163Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGA4163Z
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 49 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGA4163Z
This table gives cross-reference parts and alternative options found for SGA4163Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA4163Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA4563ZSR | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4163Z vs SGA4563ZSR |
SGA4163ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA4163Z vs SGA4163ZSR |
SGA3363Z | 0MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4163Z vs SGA3363Z |
SGA4463ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA4163Z vs SGA4463ZSR |
SGA3563ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4163Z vs SGA3563ZSQ |
SGA4263ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA4163Z vs SGA4263ZSR |
SGA4463Z | 0MHz - 3500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4163Z vs SGA4463Z |
SGA3563ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4163Z vs SGA3563ZSR |
SGA3363ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA4163Z vs SGA3363ZSR |
SGA4363ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA4163Z vs SGA4363ZSR |