Part Details for SGGP.25.2.A.02 by Taoglas Antenna Solutions
Overview of SGGP.25.2.A.02 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGGP.25.2.A.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4512
|
Newark | Rf Antenna, Patch, 1.602Ghz, Smd Rohs Compliant: Yes |Taoglas SGGP.25.2.A.02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$6.9700 / $8.6000 | Buy Now |
DISTI #
931-1450-1-ND
|
DigiKey | RF ANT 1.575/1.602GHZ CER PATCH Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19312 In Stock |
|
$6.9625 / $9.1500 | Buy Now |
DISTI #
SGGP.25.2.A.02
|
Avnet Americas | Patch Antenna 1575.42MHz/1602MHz 3.34dBi/3.32dBi 50Ohm SMD T/R - Trays (Alt: SGGP.25.2.A.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-SGGP.25.2.A.02
|
Mouser Electronics | Antennas SGGP.25.2.A.02 GPS/GLONASS/Galileo 25*25*2mm SMD Mount Patch RoHS: Compliant | 1487 |
|
$6.9600 / $9.0600 | Buy Now |
|
Future Electronics | 25*25*2mm SGGP.25.2.A.02 GPS/GLONASS/GALILEO SMD Mount Patch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$7.7800 / $10.8200 | Buy Now |
|
Future Electronics | 25*25*2mm SGGP.25.2.A.02 GPS/GLONASS/GALILEO SMD Mount Patch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$6.8300 / $6.9100 | Buy Now |
|
Onlinecomponents.com | SGGP.25.2.A.02 GPS/GLONASS/Galileo 25*25*2mm SMD Mount Patch |
600 In Stock |
|
$7.1100 / $8.4500 | Buy Now |
DISTI #
79045864
|
Verical | Antenna Patch -1.07dB Gain 9-Pin SMD T/R Min Qty: 9 Package Multiple: 1 | Americas - 400 |
|
$6.7000 / $7.2400 | Buy Now |
DISTI #
79046474
|
Verical | Antenna Patch -1.07dB Gain 9-Pin SMD T/R Min Qty: 50 Package Multiple: 50 Date Code: 2401 | Americas - 200 |
|
$9.7848 / $10.9883 | Buy Now |
DISTI #
SGGP.25.2.A.02
|
Avnet Americas | Patch Antenna 1575.42MHz/1602MHz 3.34dBi/3.32dBi 50Ohm SMD T/R - Trays (Alt: SGGP.25.2.A.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ |
Part Details for SGGP.25.2.A.02
SGGP.25.2.A.02 CAD Models
SGGP.25.2.A.02 Part Data Attributes
|
SGGP.25.2.A.02
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
SGGP.25.2.A.02
Taoglas Antenna Solutions
GPS/GLONASS DUAL-BAND SMT MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | IT CAN ALSO OPERATE AT 1597-1607 MHZ, ANTENNA GAIN IS -1.07 DBI | |
Application | GALILEO/GLONASS/GNSS/GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 1576.443 MHz | |
Operating Frequency-Min | 1574.397 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
RF/Microwave Device Type | GPS ANTENNA | |
Screening Level | IATF 16949 | |
Surface Mount | YES |