Part Details for SGIHLP73HFB2R2M81P by Vishay Intertechnologies
Overview of SGIHLP73HFB2R2M81P by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGIHLP73HFB2R2M81P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-SIHLP73HFB2R2M81P
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 25 |
|
$197.7000 / $208.1900 | Buy Now |
Part Details for SGIHLP73HFB2R2M81P
SGIHLP73HFB2R2M81P CAD Models
SGIHLP73HFB2R2M81P Part Data Attributes
|
SGIHLP73HFB2R2M81P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SGIHLP73HFB2R2M81P
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7674, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 7474 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 7574 | |
Construction | Rectangular | |
DC Resistance | 0.00243 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.76 mm | |
Package Length | 19.05 mm | |
Package Style | SMT | |
Package Width | 18.92 mm | |
Packing Method | Bulk | |
Rated Current-Max | 38.5 A | |
Self Resonance Frequency | 19.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |