Part Details for SGL1-60 by Diotec Semiconductor AG
Overview of SGL1-60 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SGL1-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SGL1-60CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A DO213AA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
950 In Stock |
|
$0.0454 / $0.3800 | Buy Now |
DISTI #
637-SGL1-60
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, MiniMelf, 60V, 1A RoHS: Compliant | 5220 |
|
$0.0560 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - MiniMelf - 60V - 1A RoHS: Compliant | 240000 Factory Stock |
|
$0.0398 / $0.0537 | Buy Now |
DISTI #
SGL1-60-DIO
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, MiniMELF plastic Min Qty: 10 | 7630 |
|
$0.0475 / $0.0879 | Buy Now |
DISTI #
DSKYS4970
|
Rutronik | SCHOTTKY-DIODE 1A 60V MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 37500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0472 / $0.0559 | Buy Now |
|
Master Electronics | Schottky Diode - MiniMelf - 60V - 1A RoHS: Compliant | 240000 Factory Stock |
|
$0.0398 / $0.0537 | Buy Now |
Part Details for SGL1-60
SGL1-60 CAD Models
SGL1-60 Part Data Attributes
|
SGL1-60
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SGL1-60
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |