Part Details for SGL160N60UFDTU by Fairchild Semiconductor Corporation
Overview of SGL160N60UFDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL160N60UFDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRA-FAST IGBT Insulated Gate Bipolar Transistor, 160A I(C), 600V V(BR)CES, N-Channel, TO-264AA RoHS: Compliant | Europe - 200 |
|
RFQ |
Part Details for SGL160N60UFDTU
SGL160N60UFDTU CAD Models
SGL160N60UFDTU Part Data Attributes
|
SGL160N60UFDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGL160N60UFDTU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 160A I(C), 600V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264 | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD; TO264; MOLDED; JEDEC VARIATION AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 160 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 262 ns | |
Turn-on Time-Nom (ton) | 150 ns |