-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, 50A Short Circuit Rated IGBT, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | IGBT 600V 160A 250W TO264 | 840 |
|
$14.9526 / $18.2211 | Buy Now |
|
Sense Electronic Company Limited | TO-264 | 13500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGL160N60UFDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
SGL160N60UFDTU
onsemi
600V, 50A Short Circuit Rated IGBT, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 160 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 262 ns | |
Turn-on Time-Nom (ton) | 150 ns |