Part Details for SGL41-40HE3/96 by Vishay Intertechnologies
Overview of SGL41-40HE3/96 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL41-40HE3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N3521
|
Newark | Diode, Diode Type:Schottky, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:30A, Operating Temperature Range:-55°C To +125°Crohs Compliant: Yes |Vishay SGL41-40HE3/96 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
625-SGL41-40HE3
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 30 Amp IFSM RoHS: Compliant | 148 |
|
$0.2010 / $0.6000 | Buy Now |
Part Details for SGL41-40HE3/96
SGL41-40HE3/96 CAD Models
SGL41-40HE3/96 Part Data Attributes:
|
SGL41-40HE3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SGL41-40HE3/96
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SGL41-40HE3/96
This table gives cross-reference parts and alternative options found for SGL41-40HE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-40HE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SGL41-40HE3/96 vs SM140 |
SGL41-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-40HE3/96 vs SGL41-40 |
BYM13-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-40HE3/96 vs BYM13-40 |
BYM13-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-40HE3/96 vs BYM13-40 |
SGL41-40-E3/75 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-40HE3/96 vs SGL41-40-E3/75 |
CLLSH1-40BKLEADFREE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-40HE3/96 vs CLLSH1-40BKLEADFREE |
SM5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 | Formosa Microsemi Co Ltd | SGL41-40HE3/96 vs SM5819 |
SGL41-40-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SGL41-40HE3/96 vs SGL41-40-E3/96 |
CLLSH1-40LEADFREE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-40HE3/96 vs CLLSH1-40LEADFREE |
CLLSH1-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-40HE3/96 vs CLLSH1-40 |