Part Details for SGM2036-1.05YUDH4G/TR by SG Micro Corp
Overview of SGM2036-1.05YUDH4G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM2036-1.05YUDH4G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM2036-1.05YUDH4G
|
Avnet Americas | LDO Regulator Positive 1.05V 300mA 4-Pin UTDFN T/R - Tape and Reel (Alt: SGM2036-1.05YUDH4G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
SGM2036-1.05YUDH4G
|
Avnet Americas | LDO Regulator Positive 1.05V 300mA 4-Pin UTDFN T/R - Tape and Reel (Alt: SGM2036-1.05YUDH4G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
SGM2036-1.05YUDH4G
|
Avnet Americas | LDO Regulator Positive 1.05V 300mA 4-Pin UTDFN T/R - Tape and Reel (Alt: SGM2036-1.05YUDH4G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM2036-1.05YUDH4G/TR
SGM2036-1.05YUDH4G/TR CAD Models
SGM2036-1.05YUDH4G/TR Part Data Attributes
|
SGM2036-1.05YUDH4G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2036-1.05YUDH4G/TR
SG Micro Corp
Fixed Positive LDO Regulator, 1.05V, 1V Dropout, PDSO4, UTDFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | UTDFN-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.78 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.004095% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.0762 V | |
Output Voltage1-Min | 1.0237 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.625 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1 mm |