Part Details for SGM2036-1.0YC5G/TR by SG Micro Corp
Overview of SGM2036-1.0YC5G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM2036-1.0YC5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM2036-1.0YC5G/TR
|
Avnet Americas | LDO Regulator Positive 1V 300mA 5-Pin SC-70 T/R - Tape and Reel (Alt: SGM2036-1.0YC5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
SGM2036-1.0YC5G/TR
|
Avnet Americas | LDO Regulator Positive 1V 300mA 5-Pin SC-70 T/R - Tape and Reel (Alt: SGM2036-1.0YC5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
SGM2036-1.0YC5G/TR
|
Avnet Americas | LDO Regulator Positive 1V 300mA 5-Pin SC-70 T/R - Tape and Reel (Alt: SGM2036-1.0YC5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM2036-1.0YC5G/TR
SGM2036-1.0YC5G/TR CAD Models
SGM2036-1.0YC5G/TR Part Data Attributes
|
SGM2036-1.0YC5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2036-1.0YC5G/TR
SG Micro Corp
Fixed Positive LDO Regulator, 1V, 1V Dropout, PDSO5, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.78 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.1 mm | |
Line Regulation-Max | 0.0039% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.25 mm |