SGM2203-3.0YK3LG/TR
SG Micro Corp
Description: Fixed Positive LDO Regulator, 3V, 2.4V Dropout, PSSO3, SOT-89, 3 PIN

Overview of SGM2203-3.0YK3LG/TR by SG Micro Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SGM2203-3.0YK3LG/TR by SG Micro Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGM2203-3.0YK3LG/TR by SG Micro Corp

SGM2203-3.0YK3LG/TR
SG Micro Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SG MICRO CORP
Package Description
SOT-89, 3 PIN
Reach Compliance Code
compliant
Adjustability
FIXED
Dropout Voltage1-Max
2.4 V
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
44 V
Input Voltage-Max
32 V
Input Voltage-Min
5 V
JESD-30 Code
R-PSSO-F3
Length
4.5 mm
Line Regulation-Max
0.00972%
Load Regulation-Max
0.025%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.09 V
Output Voltage1-Min
2.91 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method
TR, 7 INCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
3%
Width
2.45 mm
Want to compare parts?
  1. SGM2203-3.0YK3LG/TR
    SG Micro Corp
    Fixed Positive LDO Regulator, 3V, 2.4V Dropout, PSSO3, SOT-89, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM2203-3.0YK3LG/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM2203-3.0YK3LG/TR by SG Micro Corp

Select Manufacturer
Which Manufacturer of SGM2203-3.0YK3LG/TR would you like to use for your alert(s)?
  • Please alert me when SGM2203-3.0YK3LG/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGM2203-3.0YK3LG/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM2203-3.0YK3LG/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGM2203-3.0YK3LG/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM2203-3.0YK3LG/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM2203-3.0YK3LG/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: