Part Details for SGM2521YS8G/TR by SG Micro Corp
Overview of SGM2521YS8G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SGM2521YS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM2521YS8G/TR
|
Avnet Americas | Current Limit Switch 1-IN Single 4.5V to 24V 2A 8-Pin SOIC T/R - Tape and Reel (Alt: SGM2521YS8G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
SGM2521YS8G/TR
|
Avnet Americas | Current Limit Switch 1-IN Single 4.5V to 24V 2A 8-Pin SOIC T/R - Tape and Reel (Alt: SGM2521YS8G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
SGM2521YS8G/TR
|
Avnet Americas | Current Limit Switch 1-IN Single 4.5V to 24V 2A 8-Pin SOIC T/R - Tape and Reel (Alt: SGM2521YS8G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |
|
GLYN GmbH & Co. KG | Programmable Current Limit Switches | 80 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 52041 |
|
RFQ |
Part Details for SGM2521YS8G/TR
SGM2521YS8G/TR CAD Models
SGM2521YS8G/TR Part Data Attributes
|
SGM2521YS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2521YS8G/TR
SG Micro Corp
Power Supply Support Circuit, Adjustable, 1 Channel, 4.27, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 4.27 | |
Width | 3.9 mm |