Part Details for SGM6013-ADJYTN5G/TR by SG Micro Corp
Overview of SGM6013-ADJYTN5G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM6013-ADJYTN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM6013-ADJYTN5G/TR
|
EBV Elektronik | Conv DC to DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-23 T/R (Alt: SGM6013-ADJYTN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | 72175 |
|
$0.1130 / $0.1700 | Buy Now |