Part Details for SGM61032BXKB6G/TR by SG Micro Corp
Overview of SGM61032BXKB6G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM61032BXKB6G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM61032BXKB6G/TR
|
EBV Elektronik | (Alt: SGM61032BXKB6G/TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM61032BXKB6G/TR
SGM61032BXKB6G/TR CAD Models
SGM61032BXKB6G/TR Part Data Attributes:
|
SGM61032BXKB6G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM61032BXKB6G/TR
SG Micro Corp
Switching Regulator, 3A, SOT-563, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XDSO-F6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | FLAT | |
Terminal Position | DUAL |