Part Details for SGM61411XN6G/TR by SG Micro Corp
Overview of SGM61411XN6G/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM61411XN6G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2933
|
Newark | Pm Linear Regulator |Sgmicro SGM61411XN6G/TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4690 | Buy Now |
DISTI #
SGM61411XN6G/TR
|
Avnet Americas | Converter DC to DC Single Step Down 5V to 42V 6-Pin SOT-23 T/R - Tape and Reel (Alt: SGM61411XN6G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.3600 | Buy Now |
|
GLYN GmbH & Co. KG | Synchronous Step-Down Converter, 150kHz, 600mA, 4 | 97 |
|
RFQ | |
DISTI #
SGM61411XN6G/TR
|
EBV Elektronik | Converter DC to DC Single Step Down 5V to 42V 6-Pin SOT-23 T/R (Alt: SGM61411XN6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |