Part Details for SGM8425BYN5G/TR by SG Micro Corp
Overview of SGM8425BYN5G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8425BYN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8425BYN5G/TR
|
Avnet Americas | OP Amp Single 16V/us 4.5V to 30V/±2.25V to ±15V 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM8425BYN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
SGM8425BYN5G/TR
|
Avnet Americas | OP Amp Single 16V/us 4.5V to 30V/±2.25V to ±15V 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM8425BYN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM8425BYN5G/TR
SGM8425BYN5G/TR CAD Models
SGM8425BYN5G/TR Part Data Attributes:
|
SGM8425BYN5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8425BYN5G/TR
SG Micro Corp
Operational Amplifier, 1 Func, 7300uV Offset-Max, PDSO5, GREEN, SOT-23, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 77 dB | |
Input Offset Voltage-Max | 7300 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9000 | |
Width | 1.6 mm |
Alternate Parts for SGM8425BYN5G/TR
This table gives cross-reference parts and alternative options found for SGM8425BYN5G/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGM8425BYN5G/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGM8425YMS8G/TR | Operational Amplifier, 1 Func, 7300uV Offset-Max, PDSO8, GREEN, MSOP-8 | SG Micro Corp | SGM8425BYN5G/TR vs SGM8425YMS8G/TR |
SGM8425YS8G/TR | Operational Amplifier, 1 Func, 7300uV Offset-Max, PDSO8, GREEN, SOIC-8 | SG Micro Corp | SGM8425BYN5G/TR vs SGM8425YS8G/TR |