Part Details for SGM8749YC5G/TR by SG Micro Corp
Overview of SGM8749YC5G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SGM8749YC5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8749YC5G/TR
|
Avnet Americas | High Speed Comparator Single CMOS/TTL 2.7V to 5.5V 5-Pin SC70 T/R - Tape and Reel (Alt: SGM8749YC5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
SGM8749YC5G/TR
|
Avnet Americas | High Speed Comparator Single CMOS/TTL 2.7V to 5.5V 5-Pin SC70 T/R - Tape and Reel (Alt: SGM8749YC5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
SGM8749YC5G/TR
|
Avnet Americas | High Speed Comparator Single CMOS/TTL 2.7V to 5.5V 5-Pin SC70 T/R - Tape and Reel (Alt: SGM8749YC5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
SGM8749YC5G/TR
|
EBV Elektronik | High Speed Comparator Single CMOS/TTL 2.7V to 5.5V 5-Pin SC70 T/R (Alt: SGM8749YC5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM8749YC5G/TR
SGM8749YC5G/TR CAD Models
SGM8749YC5G/TR Part Data Attributes
|
SGM8749YC5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8749YC5G/TR
SG Micro Corp
Comparator, 1 Func, 4900uV Offset-Max, 150ns Response Time, PDSO5, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4900 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 150 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.044 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |