Part Details for SGR 30 by Lumberg Connect GmbH
Overview of SGR 30 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGR 30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4023
|
Newark | Connector, circular Din, male Receptacle, Pcb Term, W/Lock Ring And Pcb Pins, ip40 Rohs Compliant: Yes |Lumberg SGR 30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$3.4100 / $4.4300 | Buy Now |
DISTI #
5405-SGR30-ND
|
DigiKey | IP 40 CHASSIS PLUG PCB B MOUNT 3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5734 / $6.1600 | Buy Now |
DISTI #
70F9630
|
Bürklin Elektronik | Panel plug, 3 pole, solder pin, screw locking, straight, SGR 30 Min Qty: 1 |
20 in Stock 100 Available Soon |
|
$3.2851 / $4.4236 | Buy Now |
DISTI #
SGR 30
|
Toby Electronics | SGR - Lumberg IP40 Chassis Mount Plugs Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | 0 |
|
$3.4789 / $4.0142 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP 40, with threaded joint, for printed circuit boards, for back side mounting | 0 Stock |
|
RFQ |
Part Details for SGR 30
SGR 30 CAD Models
SGR 30 Part Data Attributes:
|
SGR 30
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
SGR 30
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |