Part Details for SGRF312-12 by Teledyne Relays
Overview of SGRF312-12 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGRF312-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-SGRF312-12
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$282.1500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1A DPDT(10.08x10.29x9.91)mm SMD High Reliability Relay RoHS: Compliant |
240 In Stock |
|
$284.6300 / $306.6500 | Buy Now |
DISTI #
59869470
|
Verical | Electromechanical Relay 12VDC 390Ohm 1A DPDT(10.08x10.29x9.91)mm SMD High Reliability Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2015 | Americas - 233 |
|
$336.9545 / $378.1134 | Buy Now |
DISTI #
SGRF312-12
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 150 | 14 |
|
$264.3500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1A DPDT(10.08x10.29x9.91)mm SMD High Reliability Relay RoHS: Compliant |
240 In Stock |
|
$284.6300 / $306.6500 | Buy Now |