Part Details for SGRF312-5/R by Teledyne Relays
Overview of SGRF312-5/R by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGRF312-5/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGRF312-5/R
|
Avnet Americas | Relay Frequency DPDT 0Hz to 8GHz 5VDC J-Lead Surface Mount - Bulk (Alt: SGRF312-5/R) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$265.3596 / $331.6852 | Buy Now |
DISTI #
881-SGRF312-5/R
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$280.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$272.9900 / $801.2100 | Buy Now |
DISTI #
SGRF312-5/R
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$269.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$272.9900 / $801.2100 | Buy Now |